onsemi MBT2222ADW1T1G Transistor, 600 mA NPN, 40 V, 6-Pin SOT-363

Subtotal (1 reel of 3000 units)*

€111.00

(exc. VAT)

€138.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.037€111.00

*price indicative

RS Stock No.:
163-0461
Mfr. Part No.:
MBT2222ADW1T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

75V

Maximum Power Dissipation Pd

150mW

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

35

Transistor Polarity

NPN

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-55°C

Pin Count

6

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.1mm

Width

2.2mm

Length

2.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy