Diodes Inc MMDT2222A-7-F Transistor, 600 mA NPN, 40 V, 6-Pin SOT-363

Subtotal (1 pack of 50 units)*

€12.35

(exc. VAT)

€15.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.247€12.35

*price indicative

Packaging Options:
RS Stock No.:
823-1482
Mfr. Part No.:
MMDT2222A-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

75V

Maximum Transition Frequency ft

300MHz

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

35

Transistor Polarity

NPN

Pin Count

6

Maximum Operating Temperature

150°C

Width

2.2mm

Series

MMDT

Standards/Approvals

No

Height

1.1mm

Length

2.2mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy