onsemi 2N5038G Transistor, 20 A NPN, 90 V, 2-Pin TO-204AA
- RS Stock No.:
- 163-0837
- Mfr. Part No.:
- 2N5038G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-0837
- Mfr. Part No.:
- 2N5038G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 20A | |
| Maximum Collector Emitter Voltage Vceo | 90V | |
| Package Type | TO-204AA | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 5MHz | |
| Maximum Power Dissipation Pd | 140W | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Height | 20.7mm | |
| Series | 2N5038 | |
| Width | 26.76mm | |
| Standards/Approvals | No | |
| Length | 39.37mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 20A | ||
Maximum Collector Emitter Voltage Vceo 90V | ||
Package Type TO-204AA | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 5MHz | ||
Maximum Power Dissipation Pd 140W | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Height 20.7mm | ||
Series 2N5038 | ||
Width 26.76mm | ||
Standards/Approvals No | ||
Length 39.37mm | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor 90 V, 2-Pin TO-204AA
- onsemi 2N3772G Transistor 80 V, 2-Pin TO-204AA
- onsemi MJ802G Transistor 90 V, 2-Pin TO-204
- onsemi Transistor 90 V, 2-Pin TO-204
- onsemi 2N5885G NPN Transistor 60 V, 2-Pin TO-204AA
- onsemi Transistor 120 V, 2-Pin TO-204AA
- onsemi MJ15016G Transistor 120 V, 2-Pin TO-204AA
- onsemi MJ15004G Transistor, 2-Pin TO-204AA
