onsemi Transistor, 20 A NPN, 90 V, 2-Pin TO-204AA

Unavailable
RS will no longer stock this product.
RS Stock No.:
774-3237
Mfr. Part No.:
2N5038G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

20A

Maximum Collector Emitter Voltage Vceo

90V

Package Type

TO-204AA

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

150V

Maximum Transition Frequency ft

5MHz

Maximum Power Dissipation Pd

140W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

20

Maximum Emitter Base Voltage VEBO

7V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Pin Count

2

Height

20.7mm

Length

39.37mm

Standards/Approvals

No

Series

2N5038

Width

26.76mm

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy