onsemi BC848ALT1G Transistor, 100 mA NPN, 30 V dc, 3-Pin SOT-23
- RS Stock No.:
- 163-0863
- Mfr. Part No.:
- BC848ALT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€66.00
(exc. VAT)
€81.00
(inc. VAT)
- 3,000 unit(s) shipping from 26 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.022 | €66.00 |
| 6000 + | €0.02 | €60.00 |
*price indicative
- RS Stock No.:
- 163-0863
- Mfr. Part No.:
- BC848ALT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 30V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V dc | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 90 | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BC846ALT1G | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 30V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V dc | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 90 | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BC846ALT1G | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor 30 V dc, 3-Pin SOT-23
- onsemi BC849BLT1G Transistor 30 V dc, 3-Pin SOT-23
- onsemi BC848CLT1G Transistor 30 V dc, 3-Pin SOT-23
- onsemi BC848BLT1G Transistor 30 V, 3-Pin SOT-23
- onsemi Transistor 30 V, 3-Pin SOT-23
- Nexperia BC849C 100 mA NPN 3-Pin SOT-23
- Infineon BC848CE6327HTSA1 Transistor 30 V, 3-Pin SOT-23
- Nexperia BC848B 100 mA NPN 3-Pin SOT-23
