onsemi BC849BLT1G Transistor, 100 mA NPN, 30 V dc, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€4.40

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,900 unit(s) ready to ship from another location
  • Plus 2,100 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.044€4.40
500 - 900€0.038€3.80
1000 +€0.033€3.30

*price indicative

Packaging Options:
RS Stock No.:
186-8482
Mfr. Part No.:
BC849BLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

30V dc

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V dc

Transistor Polarity

NPN

Maximum Power Dissipation Pd

300mW

Maximum Transition Frequency ft

100MHz

Minimum DC Current Gain hFE

110

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V dc

Maximum Operating Temperature

150°C

Pin Count

3

Series

BC849BLT1G

Height

1.1mm

Standards/Approvals

No

Width

2.64mm

Length

3.04mm

Automotive Standard

AEC-Q101

The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Moisture Sensitivity Level: 1

ESD Rating - Human Body Model: >4000 V

ESD Rating - Machine Model: >400 V

Pb-Free Packages are Available

S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

Applications

ESD Protection

Polarity Reversal Protection

Data Line Protection

Inductive Load Protection

Steering Logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy