onsemi MMBT2369LT3G NPN Transistor, 200 mA, 15 V, 3-Pin SOT-23
- RS Stock No.:
- 163-0965
- Mfr. Part No.:
- MMBT2369LT3G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-0965
- Mfr. Part No.:
- MMBT2369LT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 15 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 225 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 40 V dc | |
| Maximum Emitter Base Voltage | 4.5 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 3.04 x 2.64 x 1.11mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 15 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 225 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 40 V dc | ||
Maximum Emitter Base Voltage 4.5 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3.04 x 2.64 x 1.11mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- onsemi Transistor 15 V, 3-Pin SOT-23
- onsemi MMBT2369ALT1G Transistor 15 V, 3-Pin SOT-23
- Nexperia Transistor 15 V, 3-Pin SOT-23
- Nexperia PMBT2369 200 mA NPN 3-Pin SOT-23
- onsemi KST3904MTF NPN Transistor 40 V, 3-Pin SOT-23
- onsemi MMBT6428LT1G Transistor 50 V, 3-Pin SOT-23
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor 50 V, 3-Pin SOT-23
