onsemi SBC817-40LT1G NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 163-1159
- Mfr. Part No.:
- SBC817-40LT1G
- Manufacturer:
- onsemi
Price Each (On a Reel of 3000)
€0.037
(exc. VAT)
€0.046
(inc. VAT)
4550 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.037 | €111.00 |
**price indicative
- RS Stock No.:
- 163-1159
- Mfr. Part No.:
- SBC817-40LT1G
- Manufacturer:
- onsemi
Related links
- onsemi BC817-40LT1G NPN Transistor 45 V, 3-Pin SOT-23
- onsemi BC818-40LT1G NPN Transistor 25 V, 3-Pin SOT-23
- onsemi BC807-40LT1G PNP Transistor -45 V, 3-Pin SOT-23
- onsemi BCW71 NPN Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-16LT1G NPN Transistor 45 V, 3-Pin SOT-23
- onsemi BCX19LT1G NPN Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-40LT3G NPN Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-25LT3G NPN Transistor 45 V, 3-Pin SOT-23