onsemi BC818-40LT1G NPN Transistor, 500 mA, 25 V, 3-Pin SOT-23
- RS Stock No.:
- 800-9591
- Mfr. Part No.:
- BC818-40LT1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (On a Tape of 250)**
€0.046
(exc. VAT)
€0.057
(inc. VAT)
750 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
250 - 750 | €0.046 | €11.50 |
1000 + | €0.04 | €10.00 |
**price indicative
- RS Stock No.:
- 800-9591
- Mfr. Part No.:
- BC818-40LT1G
- Manufacturer:
- onsemi
Related links
- onsemi NSVMMBTH10LT1G NPN Transistor 25 V, 3-Pin SOT-23
- onsemi MMBTH10LT3G NPN Transistor 25 V, 3-Pin SOT-23
- onsemi BC817-40LT1G NPN Transistor 45 V, 3-Pin SOT-23
- onsemi SBC817-40LT1G NPN Transistor 45 V, 3-Pin SOT-23
- onsemi BC808-25LT1G PNP Transistor -25 V, 3-Pin SOT-23
- onsemi MMBTH10LT1G NPN Transistor 25 V, 3-Pin SOT-23
- onsemi KSC3265YMTF NPN Transistor 25 V, 3-Pin SOT-23
- Diodes Inc MMBTH10-7-F NPN Transistor 25 V, 3-Pin SOT-23