onsemi BC817-16LT1G Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23

Get a bulk buy discount

Add 1000 more to save 13%

View bulk pricing options

Subtotal (1 pack of 200 units)*

€10.20

(exc. VAT)

€12.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,200 unit(s) shipping from 23 November 2026
  • Plus 40,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800€0.051€10.20-
1000 - 1800€0.044€8.8013%
2000 +€0.038€7.6025%

*price indicative

Packaging Options:
RS Stock No.:
463-616
Mfr. Part No.:
BC817-16LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

100MHz

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Power Dissipation Pd

300mW

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Height

2.64mm

Standards/Approvals

No

Width

1.11mm

Series

BC817-16L

Length

3.04mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy