onsemi Transistor, 3 A NPN, 50 V, 3-Pin PCP
- RS Stock No.:
- 163-2014
- Mfr. Part No.:
- 2SD1624S-TD-E
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2014
- Mfr. Part No.:
- 2SD1624S-TD-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | PCP | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 150MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | 2SD1624S | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type PCP | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 150MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series 2SD1624S | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 4.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor -50 V, 3-Pin PCP
- onsemi Transistor 50 V, 3-Pin PCP
- onsemi Transistor 30 V, 3-Pin PCP
- onsemi 2SD1624S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SB1122S-TD-E PNP Transistor -50 V, 3-Pin PCP
- onsemi 2SA2013-TD-E Transistor -50 V, 3-Pin PCP
- onsemi 2SC5964-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC5994-TD-E Transistor 50 V, 3-Pin PCP
