onsemi Transistor, 7 A NPN, 50 V, 3-Pin PCP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-2010
Mfr. Part No.:
2SC5569-TD-E
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

7A

Maximum Collector Emitter Voltage Vceo

50V

Package Type

PCP

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Minimum DC Current Gain hFE

200

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

330MHz

Maximum Power Dissipation Pd

3.5W

Maximum Operating Temperature

150°C

Pin Count

3

Length

4.5mm

Standards/Approvals

No

Series

2SC5569

Height

1.5mm

Width

4.5mm

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose NPN Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy