onsemi DTC123JET1G Digital Transistor, 50 V NPN Surface, 3-Pin
- RS Stock No.:
- 163-2122
- Mfr. Part No.:
- DTC123JET1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€84.00
(exc. VAT)
€102.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.028 | €84.00 |
*price indicative
- RS Stock No.:
- 163-2122
- Mfr. Part No.:
- DTC123JET1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 1.65mm | |
| Series | DTC123JE | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Width | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 1.65mm | ||
Series DTC123JE | ||
Standards/Approvals No | ||
Height 900μm | ||
Width 900μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual Resistor Digital NPN Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi SMUN5235T1G Digital Transistor 3-Pin
- onsemi MUN5215T1G Digital Transistor 3-Pin
- onsemi MUN5235T1G Digital Transistor 3-Pin
- onsemi DTC114TET1G Digital Transistor 3-Pin
- onsemi DTC144EET1G Digital Transistor 3-Pin
- onsemi MUN5214T1G Digital Transistor 3-Pin
- onsemi MUN5213T1G Digital Transistor 3-Pin
