Infineon Transistor, 35 mA NPN, 6 V, 3-Pin TSFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-8253
Mfr. Part No.:
BFR360FH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transistor

Maximum DC Collector Current Idc

35mA

Maximum Collector Emitter Voltage Vceo

6V

Package Type

TSFP

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

15V

Maximum Power Dissipation Pd

210mW

Maximum Emitter Base Voltage VEBO

2V

Minimum DC Current Gain hFE

90

Transistor Polarity

NPN

Maximum Transition Frequency ft

14GHz

Pin Count

3

Maximum Operating Temperature

150°C

Length

1.2mm

Height

550μm

Series

BFR360F

Width

800μm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

RF Bipolar Transistors, Infineon


Bipolar Transistors, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy