Infineon BFR360FH6765XTSA1 NPN Transistor, 35 mA, 6 V, 3-Pin TSFP
- RS Stock No.:
- 857-8466
- Mfr. Part No.:
- BFR360FH6765XTSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8466
- Mfr. Part No.:
- BFR360FH6765XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 35 mA | |
| Maximum Collector Emitter Voltage | 6 V | |
| Package Type | TSFP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 210 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 15 V | |
| Maximum Emitter Base Voltage | 2 V | |
| Maximum Operating Frequency | 14 GHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.2 x 0.8 x 0.55mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 35 mA | ||
Maximum Collector Emitter Voltage 6 V | ||
Package Type TSFP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 210 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 15 V | ||
Maximum Emitter Base Voltage 2 V | ||
Maximum Operating Frequency 14 GHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.2 x 0.8 x 0.55mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Infineon Transistor 6 V, 3-Pin TSFP
- Infineon BFR360FH6327XTSA1 Transistor 6 V, 3-Pin TSFP
- Infineon BFR360FH6765XTSA1 RF Bipolar Transistor 15 V, 3-Pin TSFP-3-1
- Infineon RF Bipolar Transistor 15 V, 3-Pin TSFP-3-1
- Infineon BFP840FESDH6327XTSA1 Transistor 2.25 V, 4-Pin TSFP
- Infineon BFR93AE6327HTSA1 NPN Transistor 12 V, 3-Pin SOT-23
- Infineon BFR193FH6327XTSA1 RF Bipolar Transistor 12 V, 3-Pin TSFP
- Infineon BFR380FH6327XTSA1 RF Bipolar Transistor 15 V, 3-Pin TSFP-3-1
