Nexperia BCV61 Transistor, 100 mA NPN, 30 V, 3-Pin SOT-143B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-8769
Mfr. Part No.:
BCV61
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-143B

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Power Dissipation Pd

250mW

Maximum Emitter Base Voltage VEBO

6V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

2.5mm

Series

BCV61

Height

1.1mm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy