Nexperia BCV61A,215 Transistor, 100 mA NPN, 30 V, 4-Pin SOT-143B
- RS Stock No.:
- 166-0402
- Mfr. Part No.:
- BCV61A,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€303.00
(exc. VAT)
€372.00
(inc. VAT)
- Shipping from 24 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.101 | €303.00 |
*price indicative
- RS Stock No.:
- 166-0402
- Mfr. Part No.:
- BCV61A,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-143B | |
| Mount Type | Surface | |
| Transistor Configuration | Current Mirror | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | BCV61 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-143B | ||
Mount Type Surface | ||
Transistor Configuration Current Mirror | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series BCV61 | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia BCV61A 100 mA NPN 4-Pin SOT-143B
- Nexperia BCV61C 100 mA NPN 4-Pin SOT-143B
- Nexperia BCM61B 100 mA NPN 4-Pin SOT-143B
- Nexperia BCV62C -100 mA PNP 4-Pin SOT-143B
- Nexperia BCM62B -100 mA PNP 4-Pin SOT-143B
- Nexperia BCV61 Transistor 30 V, 3-Pin SOT-143B
- Nexperia BCV61B Transistor 30 V, 3-Pin SOT-143B
- Nexperia BC849C 100 mA NPN 3-Pin SOT-23
