Nexperia BF722,115 Transistor, 100 mA NPN, 250 V, 4-Pin SOT-223
- RS Stock No.:
- 165-9991
- Mfr. Part No.:
- BF722,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1000 units)*
€154.00
(exc. VAT)
€189.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.154 | €154.00 |
*price indicative
- RS Stock No.:
- 165-9991
- Mfr. Part No.:
- BF722,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 250V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Power Dissipation Pd | 1.2W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.8mm | |
| Series | BF722 | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 250V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Power Dissipation Pd 1.2W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.8mm | ||
Series BF722 | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BF722 100 mA NPN 4-Pin SOT-223
- Nexperia PZTA42 100 mA NPN 4-Pin SOT-223
- Nexperia BSP19 100 mA NPN 4-Pin SOT-223
- Nexperia PZTA92 -100 mA PNP 4-Pin SOT-223
- Nexperia BF822 50 mA NPN 3-Pin SOT-23
- Nexperia BF622 Transistor 250 V, 3-Pin SOT-89
- Nexperia BCM61B 100 mA NPN 4-Pin SOT-143B
- Nexperia BCV61C 100 mA NPN 4-Pin SOT-143B
