Nexperia PZTA42,115 Transistor, 100 mA NPN, 300 V, 4-Pin SOT-223

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€10.25

(exc. VAT)

€12.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
25 - 25€0.41€10.25-
50 - 100€0.369€9.239%
125 +€0.327€8.1820%

*price indicative

Packaging Options:
RS Stock No.:
484-5706
Mfr. Part No.:
PZTA42,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

300V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

50MHz

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

1.2W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

25

Pin Count

4

Maximum Operating Temperature

150°C

Series

PZTA42

Width

3.7mm

Standards/Approvals

RoHS

Height

1.8mm

Length

6.7mm

Automotive Standard

No

COO (Country of Origin):
CN

High Voltage Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy