Nexperia PDTA114ET,215 Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23
- RS Stock No.:
- 166-0272
- Mfr. Part No.:
- PDTA114ET,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 12000 units)*
€360.00
(exc. VAT)
€480.00
(inc. VAT)
- 24,000 unit(s) shipping from 04 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 12000 + | €0.03 | €360.00 |
*price indicative
- RS Stock No.:
- 166-0272
- Mfr. Part No.:
- PDTA114ET,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Maximum Transition Frequency ft | 180MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.5mm | |
| Series | PDTA114ET | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Maximum Transition Frequency ft 180MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.5mm | ||
Series PDTA114ET | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital PNP Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia PDTA114ET -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA124XT -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA124TT -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA143XT -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA143ET -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA143TT -100 mA PNP 3-Pin SOT-23
- Diodes Inc DDTA114YCA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DDTA114ECA-7-F Digital Transistor -50 V, 3-Pin SOT-23
