Diodes Inc DDTA114ECA-7-F Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23

Get a bulk buy discount

Add 1000 more to save €18.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

€14.00

(exc. VAT)

€18.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800€0.07€14.00-
1000 - 1800€0.052€10.40€18.00
2000 - 2800€0.05€10.00€40.00
3000 - 5800€0.04€8.00€90.00
6000 +€0.039€7.80€186.00

*price indicative

Packaging Options:
RS Stock No.:
823-2832
Mfr. Part No.:
DDTA114ECA-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Digital Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Transition Frequency ft

250MHz

Minimum DC Current Gain hFE

20

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

200mW

Maximum Emitter Base Voltage VEBO

40V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.5mm

Series

DDTA

Length

3mm

Height

1.1mm

Automotive Standard

AEC-Q101

Dual Resistor Digital Transistors, Diodes Inc


Digital Transistors, Diodes Inc


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy