Nexperia PUMH15,115 Digital Transistor, 100 mA NPN, 50 V, 6-Pin UMT

Subtotal (1 reel of 3000 units)*

€87.00

(exc. VAT)

€108.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.029€87.00

*price indicative

RS Stock No.:
166-0375
Mfr. Part No.:
PUMH15,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

200mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

30

Maximum Emitter Base Voltage VEBO

10V

Maximum Transition Frequency ft

230MHz

Maximum Operating Temperature

150°C

Pin Count

6

Series

PUMH15

Width

2.2mm

Standards/Approvals

RoHS

Height

1.1mm

Length

2.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
NL

Dual Resistor Dual Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy