Nexperia PUMH15,115 Digital Transistor, 100 mA NPN, 50 V, 6-Pin UMT
- RS Stock No.:
- 518-3863
- Mfr. Part No.:
- PUMH15,115
- Manufacturer:
- Nexperia
Add 500 more to save 38%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.40
(exc. VAT)
€6.65
(inc. VAT)
- 2,950 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.108 | €5.40 | - |
| 500 - 950 | €0.066 | €3.30 | 38% |
| 1000 - 1950 | €0.064 | €3.20 | 40% |
| 2000 - 3950 | €0.062 | €3.10 | 42% |
| 4000 + | €0.061 | €3.05 | 43% |
*price indicative
- RS Stock No.:
- 518-3863
- Mfr. Part No.:
- PUMH15,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 230MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Series | PUMH15 | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Width | 2.2mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 230MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Series PUMH15 | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Width 2.2mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Dual Digital Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia PUMH15 100 mA NPN 6-Pin UMT
- Nexperia PUMH11 100 mA NPN 6-Pin UMT
- Nexperia PUMH9 100 mA NPN 6-Pin UMT
- Nexperia PUMH2 100 mA NPN 6-Pin UMT
- Nexperia PUMH4 100 mA NPN 6-Pin UMT
- Nexperia PUMD48 100 mA NPN + PNP 6-Pin UMT
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin UMT
- Nexperia PUMD9 100 mA NPN + PNP 6-Pin UMT
