Diodes Inc FCX493TA Transistor, 1 A NPN, 100 V, 3-Pin SOT-89

Subtotal (1 reel of 1000 units)*

€133.00

(exc. VAT)

€164.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.133€133.00

*price indicative

RS Stock No.:
166-0390
Mfr. Part No.:
FCX493TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

100V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

120V

Maximum Power Dissipation Pd

1W

Maximum Transition Frequency ft

150MHz

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

20

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Width

4.25mm

Series

FCX493

Length

4.6mm

Standards/Approvals

No

Height

1.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy