Nexperia BCV62C,215 Transistor, -100 mA PNP, -30 V, 4-Pin SOT-143B

Get a bulk buy discount

Add 250 more to save 40%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€19.25

(exc. VAT)

€23.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.385€19.25-
250 - 950€0.231€11.5540%
1000 - 2450€0.183€9.1552%
2500 +€0.174€8.7054%

*price indicative

RS Stock No.:
509-487
Mfr. Part No.:
BCV62C,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-30V

Package Type

SOT-143B

Mount Type

Surface

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage VCBO

30V

Maximum Transition Frequency ft

100MHz

Transistor Polarity

PNP

Maximum Power Dissipation Pd

250mW

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

420

Pin Count

4

Maximum Operating Temperature

150°C

Series

BCV62

Length

2.9mm

Width

1.3mm

Standards/Approvals

RoHS

Height

1mm

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy