Nexperia PBSS4250X,115 Transistor, 2 A NPN, 50 V, 4-Pin UPAK

Subtotal (1 reel of 1000 units)*

€98.00

(exc. VAT)

€121.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.098€98.00

*price indicative

RS Stock No.:
166-0477
Mfr. Part No.:
PBSS4250X,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

50V

Package Type

UPAK

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

1W

Minimum DC Current Gain hFE

150

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Pin Count

4

Maximum Operating Temperature

150°C

Length

4.6mm

Height

1.5mm

Width

4.25mm

Standards/Approvals

RoHS

Series

PBSS4250X

Automotive Standard

AEC-Q101

Low Saturation Voltage NPN Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy