Nexperia BCX54,115 Transistor, 1 A NPN, 45 V, 4-Pin UPAK

Subtotal (1 reel of 1000 units)*

€93.00

(exc. VAT)

€114.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 31 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.093€93.00

*price indicative

RS Stock No.:
178-7044
Mfr. Part No.:
BCX54,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

45V

Package Type

UPAK

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

45V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

63

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

1.25W

Maximum Transition Frequency ft

180MHz

Transistor Polarity

NPN

Pin Count

4

Maximum Operating Temperature

150°C

Height

1.5mm

Length

4.5mm

Width

2.5mm

Standards/Approvals

RoHS

Series

BCX54

Automotive Standard

AEC-Q101

COO (Country of Origin):
HK

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy