Nexperia PEMD3,115 Digital Transistor, 100 mA NPN + PNP, 50 V, 6-Pin SOT-666

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-0604
Mfr. Part No.:
PEMD3,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-666

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

230MHz

Minimum DC Current Gain hFE

30

Maximum Emitter Base Voltage VEBO

10V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

200mW

Transistor Polarity

NPN + PNP

Maximum Operating Temperature

150°C

Pin Count

6

Length

1.7mm

Series

PEMD3

Height

0.6mm

Standards/Approvals

RoHS

Width

1.7mm

Automotive Standard

AEC-Q101

Dual Resistor Dual Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy