Nexperia BC807-25W,115 Transistor, -500 mA PNP, -45 V, 3-Pin UMT
- RS Stock No.:
- 166-1264
- Mfr. Part No.:
- BC807-25W,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€81.00
(exc. VAT)
€99.00
(inc. VAT)
- 3,000 unit(s) shipping from 31 August 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.027 | €81.00 |
*price indicative
- RS Stock No.:
- 166-1264
- Mfr. Part No.:
- BC807-25W,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 160 | |
| Maximum Transition Frequency ft | 80MHz | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Series | BC807 | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 160 | ||
Maximum Transition Frequency ft 80MHz | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Series BC807 | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC807-25W -500 mA PNP 3-Pin UMT
- Nexperia BC817-25W 500 mA NPN 3-Pin UMT
- Nexperia BC807-40W 500 mA PNP 3-Pin SOT-323
- Diodes Inc BC807-25W-7 Transistor -45 V, 3-Pin SOT-323
- Nexperia BCM857BS -100 mA PNP 6-Pin UMT
- Nexperia BC857BS -100 mA PNP 6-Pin UMT
- Nexperia Transistor 45 V, 3-Pin SOT-323
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
