Nexperia BC857BS,115 Transistor, -100 mA PNP, -45 V, 6-Pin UMT
- RS Stock No.:
- 178-7090
- Mfr. Part No.:
- BC857BS,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€99.00
(exc. VAT)
€123.00
(inc. VAT)
- 3,000 unit(s) shipping from 04 May 2027
- Plus 3,000 unit(s) shipping from 18 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.033 | €99.00 |
*price indicative
- RS Stock No.:
- 178-7090
- Mfr. Part No.:
- BC857BS,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Length | 2.1mm | |
| Series | BC857BS | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Length 2.1mm | ||
Series BC857BS | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC857BS -100 mA PNP 6-Pin UMT
- Nexperia BCM857BS -100 mA PNP 6-Pin UMT
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin UMT
- Nexperia BCM857DS -100 mA PNP 6-Pin SOT-457
- Nexperia BC857BV 100 mA PNP 6-Pin SOT-666
- Nexperia PMP5201Y 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia BC847BVN 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia BC857CW -100 mA PNP 3-Pin SOT-323
