Nexperia PMBT3904,215 Transistor, 200 mA NPN, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 166-1310
- Mfr. Part No.:
- PMBT3904,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€36.00
(exc. VAT)
€45.00
(inc. VAT)
- 18,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.012 | €36.00 |
*price indicative
- RS Stock No.:
- 166-1310
- Mfr. Part No.:
- PMBT3904,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | PMBT3904 | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Length 3mm | ||
Series PMBT3904 | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PMBT3904 200 mA NPN 3-Pin SOT-23
- Nexperia MMBT3904 200 mA NPN 3-Pin SOT-23
- Nexperia Transistor 40 V, 3-Pin SOT-23
- onsemi MMBT3904LT1G Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT3904LT1G Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor 40 V, 3-Pin SOT-23
- Diodes Inc MMBT3904-7-F Transistor 40 V, 3-Pin SOT-23
- onsemi MMBT3904TT1G Transistor 40 V, 3-Pin SOT-416
