onsemi MMBT3904TT1G Transistor, 200 mA NPN, 40 V, 3-Pin SOT-416

Get a bulk buy discount

Add 1000 more to save €16.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

€10.00

(exc. VAT)

€12.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800€0.05€10.00-
1000 +€0.034€6.80€16.00

*price indicative

Packaging Options:
RS Stock No.:
793-0762
Mfr. Part No.:
MMBT3904TT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

200mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-416

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V dc

Maximum Power Dissipation Pd

200mW

Maximum Transition Frequency ft

100MHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

30

Maximum Emitter Base Voltage VEBO

6V

Maximum Operating Temperature

150°C

Pin Count

3

Series

MMBT3904T

Height

900μm

Width

900μm

Standards/Approvals

No

Length

1.65mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy