Nexperia BCP54-16,115 Transistor, 1 A NPN, 45 V, 4-Pin SOT-223

Subtotal (1 reel of 1000 units)*

€112.00

(exc. VAT)

€138.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.112€112.00

*price indicative

RS Stock No.:
166-1447
Mfr. Part No.:
BCP54-16,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

45V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

63

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

960mW

Transistor Polarity

NPN

Maximum Transition Frequency ft

180MHz

Pin Count

4

Maximum Operating Temperature

150°C

Height

1.8mm

Length

6.7mm

Standards/Approvals

RoHS

Width

7.3mm

Series

BCP54

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy