Nexperia BC847BVN,115 Transistor, 100 mA NPN + PNP, 45 V, 6-Pin SOT-666

Subtotal (1 reel of 4000 units)*

€332.00

(exc. VAT)

€408.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.083€332.00

*price indicative

RS Stock No.:
166-1535
Mfr. Part No.:
BC847BVN,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-666

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

200

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

200mW

Transistor Polarity

NPN + PNP

Maximum Emitter Base Voltage VEBO

5V

Maximum Operating Temperature

150°C

Pin Count

6

Length

1.7mm

Width

1.7mm

Standards/Approvals

RoHS

Height

550μm

Series

BC847BVN

Automotive Standard

AEC-Q101

Dual NPN/PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy