Nexperia BC847BPN,115 Transistor, 100 mA NPN + PNP, 45 V, 6-Pin UMT

Get a bulk buy discount

Add 500 more to save 7%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€6.45

(exc. VAT)

€7.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,850 unit(s) shipping from 23 November 2026
  • Plus 547,200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.129€6.45-
500 - 1200€0.119€5.957%
1250 - 2450€0.111€5.5513%
2500 - 4950€0.103€5.1520%
5000 +€0.094€4.7027%

*price indicative

Packaging Options:
RS Stock No.:
484-5532
Mfr. Part No.:
BC847BPN,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

200mW

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

200

Transistor Polarity

NPN + PNP

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

6

Height

1.1mm

Length

2.2mm

Width

2.2mm

Standards/Approvals

RoHS

Series

BC847BPN

Automotive Standard

No

COO (Country of Origin):
MY

Dual NPN/PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy