Nexperia BF550,215 Transistor, -25 mA PNP, -40 V, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€219.00

(exc. VAT)

€270.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.073€219.00

*price indicative

RS Stock No.:
166-1579
Mfr. Part No.:
BF550,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-25mA

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-40V

Maximum Power Dissipation Pd

250mW

Minimum Operating Temperature

-65°C

Transistor Polarity

PNP

Maximum Transition Frequency ft

325MHz

Maximum Emitter Base Voltage VEBO

4V

Minimum DC Current Gain hFE

50

Maximum Operating Temperature

150°C

Pin Count

3

Width

2.5mm

Series

BF550

Height

1.1mm

Standards/Approvals

RoHS

Length

3mm

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy