onsemi NZT660 Transistor, -3 A PNP, -60 V, 4-Pin SOT-223

Subtotal (1 reel of 4000 units)*

€928.00

(exc. VAT)

€1,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.232€928.00

*price indicative

RS Stock No.:
166-2841
Mfr. Part No.:
NZT660
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-3A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-80V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

100MHz

Transistor Polarity

PNP

Maximum Power Dissipation Pd

2W

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

80

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

6.7mm

Height

1.8mm

Width

3.7mm

Automotive Standard

No

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy