onsemi NSS60600MZ4T1G Transistor, -6 A PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 790-5476
- Mfr. Part No.:
- NSS60600MZ4T1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save €14.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
In Stock
- 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.522 | €10.44 | - |
| 200 - 480 | €0.45 | €9.00 | €14.40 |
| 500 + | €0.39 | €7.80 | €66.00 |
*price indicative
- RS Stock No.:
- 790-5476
- Mfr. Part No.:
- NSS60600MZ4T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -6A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Height | 1.75mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -6A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Height 1.75mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi NSS60600MZ4T1G Transistor -60 V, 4-Pin SOT-223
- onsemi NSV60600MZ4T1G Transistor -60 V, 4-Pin SOT-223
- onsemi PZT2907AT1G Bipolar Transistor -60 V, 4-Pin SOT-223
- onsemi NZT660 Transistor -60 V, 4-Pin SOT-223
- onsemi PZT751T1G Transistor -60 V, 4-Pin SOT-223
- Nexperia PBSS5360ZX Transistor -60 V, 4-Pin SOT-223
- onsemi NSV60601MZ4T1G Transistor 60 V, 4-Pin SOT-223
- Nexperia PZT2907A -600 mA PNP 4-Pin SOT-223
