onsemi FJN3303RTA NPN Digital Transistor, 50 V, 3-Pin TO-92

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-3653
Mfr. Part No.:
FJN3303RTA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

5.2 x 4.19 x 5.33mm

Typical Input Resistor

22 kΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy