Infineon BCR523UE6433HTMA1 Dual NPN Digital Transistor, 50 V, 6-Pin SC-74

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-8365
Mfr. Part No.:
BCR523UE6433HTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SC-74

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

5 V

Pin Count

6

Number of Elements per Chip

2

Typical Resistor Ratio

0.1

Typical Input Resistor

1 kΩ

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.6 x 1mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy