ROHM DTC143ZEBTL Transistor, 100 mA, 3-Pin SOT-416FL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-2085
Mfr. Part No.:
DTC143ZEBTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current (Idc)

100 mA

Pin Count

3

Package Type

SOT-416FL

Maximum Operating Temperature

150 °C

Minimum DC Current Gain (hFE)

80

Mount Type

Surface

Transistor Configuration

Single

DTC143ZEB is a digital transistor suitable for inverter, Interface and driver applications.

Standard digital transistor

Built-In Biasing Resistors

Small Surface Mount Package

Pb Free

Applications:

Portable Data Terminal

Coin Processing Machines

Digital Multimeter: Handy Type

Motor Control: Brushless DC

PLC (Programmable Logic Controller)

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Smart Meter

Embedded PC

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Surveillance Camera for Network

Machine Vision Camera for Industrial

Fingerprint Authentication Device

GFCI(Ground Fault Circuit Interrupter)

Display for EMS

Digital Multimeter: Bench Type

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy