ROHM BC847BHZGT116 Bipolar Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 215-9585
- Mfr. Part No.:
- BC847BHZGT116
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€84.00
(exc. VAT)
€102.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.028 | €84.00 |
*price indicative
- RS Stock No.:
- 215-9585
- Mfr. Part No.:
- BC847BHZGT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BC847BHZG | |
| Width | 1.5mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BC847BHZG | ||
Width 1.5mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm NPN general purpose transistor having voltage rating of 45V. It is mainly used in audio frequency small signal amplifier.
High quality
Complement the BC857BHZG
Related links
- ROHM BC847BHZGT116 Bipolar Transistor 45 V, 3-Pin SOT-23
- Nexperia BCX70J 100 mA NPN 3-Pin SOT-23
- Nexperia BC847AQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847CQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847BQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- onsemi BC847BDW1T3G Bipolar Transistor 45 V, 6-Pin SOT-363
- ROHM BC847CT116 Transistor 45 V, 3-Pin SOT-23
- ROHM BC847CHZGT116 Transistor 45 V, 3-Pin SOT-23
