Nexperia Digital Transistor, 100 mA NPN, 50 V, 6-Pin SSMini

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9639
Mfr. Part No.:
PEMH13,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SSMini

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

100

Maximum Emitter Base Voltage VEBO

10V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

200mW

Pin Count

6

Maximum Operating Temperature

150°C

Width

1.7mm

Series

PEMH13

Height

600μm

Standards/Approvals

No

Length

1.7mm

Automotive Standard

AEC-Q101

Dual Resistor Dual Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy