ROHM UMT1NTN Transistor, -150 mA PNP, -50 V, 6-Pin UMT
- RS Stock No.:
- 169-0488
- Mfr. Part No.:
- UMT1NTN
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€249.00
(exc. VAT)
€306.00
(inc. VAT)
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.083 | €249.00 |
*price indicative
- RS Stock No.:
- 169-0488
- Mfr. Part No.:
- UMT1NTN
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -150mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 140MHz | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | PNP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.2mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -150mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 140MHz | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity PNP | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Width 1.2mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
- COO (Country of Origin):
- TW
Dual Bipolar Transistors, ROHM
Two transistors per an integrated circuit semiconductor package.
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM UMT1NTN Transistor -50 V, 6-Pin UMT
- Toshiba HN1A01FU-GR -150 mA PNP 6-Pin SOT-363
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin UMT
- Nexperia PUMD9 100 mA NPN + PNP 6-Pin UMT
- Nexperia PUMD48 100 mA NPN + PNP 6-Pin UMT
- Nexperia PBLS1503Y 500 mA NPN + PNP 6-Pin UMT
- Nexperia PUMB11 100 mA 6-Pin UMT
- ROHM 2SA1774E3HZGTLQ Transistor -50 V, 3-Pin EMT3
