Diodes Inc ZXTP25020CFHTA Transistor, -4 A PNP, -20 V, 3-Pin SOT-23
- RS Stock No.:
- 169-0621
- Mfr. Part No.:
- ZXTP25020CFHTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€735.00
(exc. VAT)
€903.00
(inc. VAT)
- Shipping from 25 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.245 | €735.00 |
*price indicative
- RS Stock No.:
- 169-0621
- Mfr. Part No.:
- ZXTP25020CFHTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -4A | |
| Maximum Collector Emitter Voltage Vceo | -20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -25V | |
| Maximum Transition Frequency ft | 285MHz | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.81W | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Series | ZXTPX | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -4A | ||
Maximum Collector Emitter Voltage Vceo -20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -25V | ||
Maximum Transition Frequency ft 285MHz | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.81W | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Series ZXTPX | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTP25020CFHTA Transistor -20 V, 3-Pin SOT-23
- onsemi MMBTH81 Transistor -20 V, 3-Pin SOT-23
- Diodes Inc Transistor -20 V, 3-Pin SOT-23
- Diodes Inc Transistor -20 V, 3-Pin SOT-23
- Diodes Inc FMMT718TA Transistor -20 V, 3-Pin SOT-23
- Nexperia PBSS5320T -2 A PNP 3-Pin SOT-23
- Diodes Inc DSS20200L-7 Transistor -20 V, 3-Pin SOT-23
- Nexperia PBSS5220T -2 A PNP 3-Pin SOT-23
