onsemi MMBTH81 Transistor, -50 mA PNP, -20 V, 3-Pin SOT-23
- RS Stock No.:
- 184-1007
- Mfr. Part No.:
- MMBTH81
- Manufacturer:
- onsemi
Add 9000 more to save €54.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€135.00
(exc. VAT)
€165.00
(inc. VAT)
- 3,000 unit(s) shipping from 18 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.045 | €135.00 | - |
| 9000 - 21000 | €0.039 | €117.00 | €54.00 |
| 24000 - 96000 | €0.037 | €111.00 | €192.00 |
| 99000 + | €0.035 | €105.00 | €990.00 |
*price indicative
- RS Stock No.:
- 184-1007
- Mfr. Part No.:
- MMBTH81
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -50mA | |
| Maximum Collector Emitter Voltage Vceo | -20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 225mW | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 40μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -50mA | ||
Maximum Collector Emitter Voltage Vceo -20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 225mW | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.92mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 40μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- onsemi MMBTH81 Transistor -20 V, 3-Pin SOT-23
- onsemi MMBT5087LT1G Transistor -50 V, 3-Pin SOT-23
- onsemi FJV992FMTF Transistor -120 V, 3-Pin SOT-23
- Nexperia BF821 -50 mA PNP 3-Pin SOT-23
- ROHM 2SA1579U3T106 High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi KSA992FBU Transistor 120 V, 3-Pin TO-92
- onsemi KSA992FATA Transistor -120 V, 3-Pin TO-92
