onsemi PN2907ATA Transistor, -800 mA PNP, -60 V, 3-Pin TO-92
- RS Stock No.:
- 169-8560
- Mfr. Part No.:
- PN2907ATA
- Manufacturer:
- onsemi
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
€138.00
(exc. VAT)
€170.00
(inc. VAT)
- 2,000 unit(s) shipping from 13 April 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.069 | €138.00 | - |
| 4000 - 8000 | €0.067 | €134.00 | 2% |
| 10000 - 18000 | €0.065 | €130.00 | 5% |
| 20000 - 28000 | €0.064 | €128.00 | 7% |
| 30000 + | €0.062 | €124.00 | 10% |
*price indicative
- RS Stock No.:
- 169-8560
- Mfr. Part No.:
- PN2907ATA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -800mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 50 | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 625mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | PN2907A | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Height | 21.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -800mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 50 | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 625mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series PN2907A | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Height 21.7mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi PN2907ATA Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATF Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATFR Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ABU General Purpose Transistor -60 V, 3-Pin TO-92-3
- onsemi PN2907ATAR Transistor -60 V, 3-Pin TO-92
- onsemi BSR16 Transistor -60 V, 3-Pin SOT-23
- onsemi BC32725BU PNP Transistor -45 V, 3-Pin TO-92-3
- onsemi BC32740BU Transistor -50 V, 3-Pin TO-92
