onsemi BC32740BU Transistor, -800 mA PNP, -50 V, 3-Pin TO-92
- RS Stock No.:
- 124-1365
- Mfr. Part No.:
- BC32740BU
- Manufacturer:
- onsemi
Add 3000 more to save 19%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€67.00
(exc. VAT)
€82.00
(inc. VAT)
- 7,000 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 2000 | €0.067 | €67.00 | - |
| 3000 + | €0.054 | €54.00 | 19% |
*price indicative
- RS Stock No.:
- 124-1365
- Mfr. Part No.:
- BC32740BU
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -800mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 625mW | |
| Minimum DC Current Gain hFE | 250 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC327 | |
| Height | 20.95mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -800mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 625mW | ||
Minimum DC Current Gain hFE 250 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC327 | ||
Height 20.95mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi BC32740BU Transistor -50 V, 3-Pin TO-92
- onsemi BC32725BU PNP Transistor -45 V, 3-Pin TO-92-3
- onsemi PN2907ATF Transistor -60 V, 3-Pin TO-92
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi PN2907ATFR Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATA Transistor -60 V, 3-Pin TO-92
- onsemi BC32740TA Transistor -45 V, 3-Pin TO-92
- onsemi PN2907ATAR Transistor -60 V, 3-Pin TO-92
