onsemi BD13510STU Transistor, 1.5 A NPN, 45 V, 3-Pin TO-126
- RS Stock No.:
- 169-8593
- Mfr. Part No.:
- BD13510STU
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8593
- Mfr. Part No.:
- BD13510STU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | TO-126 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 12.5W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 8.3mm | |
| Height | 17.16mm | |
| Width | 3.45mm | |
| Series | BD135 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type TO-126 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 12.5W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 8.3mm | ||
Height 17.16mm | ||
Width 3.45mm | ||
Series BD135 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi FJE3303H1TU Transistor 400 V, 3-Pin TO-126
- onsemi BD13716STU Transistor 60 V, 3-Pin TO-126
- onsemi BD13916STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13910STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13610STU Transistor -45 V, 3-Pin TO-126
- onsemi BD13610STU PNP Transistor 45 V, 3-Pin TO-126
- onsemi Transistor 45 V, 3-Pin TO-225
- onsemi BD135G Transistor 45 V, 3-Pin TO-225
