onsemi FJE3303H1TU Transistor, 1.5 A NPN, 400 V, 3-Pin TO-126
- RS Stock No.:
- 145-4577
- Mfr. Part No.:
- FJE3303H1TU
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 300 more to save €7.80
View bulk pricing optionsSubtotal (1 tube of 60 units)*
€30.84
(exc. VAT)
€37.92
(inc. VAT)
Last RS stock
- Final 540 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 240 | €0.514 | €30.84 | - |
| 300 + | €0.488 | €29.28 | €7.80 |
*price indicative
- RS Stock No.:
- 145-4577
- Mfr. Part No.:
- FJE3303H1TU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | TO-126 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 700V | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Minimum DC Current Gain hFE | 5 | |
| Maximum Transition Frequency ft | 0.1MHz | |
| Maximum Power Dissipation Pd | 20W | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type TO-126 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 700V | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Minimum DC Current Gain hFE 5 | ||
Maximum Transition Frequency ft 0.1MHz | ||
Maximum Power Dissipation Pd 20W | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi FJE3303H1TU NPN Transistor 400 V, 3-Pin TO-126
- onsemi KSE13003H2ASTU NPN Transistor 400 V, 3-Pin TO-126
- onsemi BD13716STU Transistor 60 V, 3-Pin TO-126
- onsemi BD13916STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13910STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13510STU Transistor 45 V, 3-Pin TO-126
- onsemi BD13716STU NPN Transistor 60 V, 3-Pin TO-126
- STMicroelectronics STN83003 Transistor 400 V, 4-Pin SOT-223
